Hazet 8816P 3/8" Square Drive Reversible Ratchet 199mm

Standard range
Order Code:

51-6637

Brand: Hazet MPN: 8816P EAN-13: 4000896042203
Qty Unit Price (Ex VAT)
1+ £63.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

The Hazet 8816P 3/8in Square Drive Reversible Ratchet 199mm is a quality chrome-plated, polished ratchet only 199mm short with a compact design of an outside square drive 10 (3/8in) ratchet. Can be adjusted to the more confined spaces.
  • Compact size of just 199mm
  • Ideal when the place is small and cramped
  • Ratchet wheel 30 teeth
  • Two-component handle for optimal handling
  • Max. torque 300Nm
  • DIN 3122, ISO 3315

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot