HE & BS BENSON BDC3/09/24/C/P BDC3L/24VDC/100%/6.5W PULL SOLENOID

Order Code:

65-3500

Brand: Benson MPN: BDC3L/09/24/C/P

Discontinued


The BDC3 series are a range of DC linear solenoids with a single action pull plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 24V DC
  • Pull type
  • 6.5W Power at 100% rating
  • Plunger weight 35g
Height 32mm
Length 35.3mm
Nominal Power 6.5W
Solenoid Action Pull
Stroke 12mm
Width 25.4mm
Coil Voltage (DC) 24V
Weight 156g

Reviews


Be the first to submit a review

Trustpilot