HE & BS BENSON BDC5/03/24/C/P BDC5L/24VDC/100%/15W PULL SOLENOID

Order Code:

65-3510

Brand: Benson MPN: BDC5L/03/24/C/P

Discontinued


The BDC5 series are a range of DC linear solenoids with a single action pull plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 24V DC
  • Pull type
  • 15W Power at 100% rating
  • Plunger weight 85g
Height 48.8mm
Length 50.8mm
Nominal Power 15W
Solenoid Action Pull
Stroke 24mm
Width 41.3mm
Coil Voltage (DC) 24V
Weight 566g

Reviews


Be the first to submit a review

Trustpilot