HE & BS BENSON BLM3/04/12/40W BLM3/12VDC/40W Pull/Thrust Latching Solenoid

Order Code:

65-3528

Brand: Benson MPN: BLM3/04/12/40W

Discontinued


The BLM3 series are a range of magnetically latching DC linear solenoids with a pull/thrust plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 12V DC
  • Magnetically latching
  • Pull/thrust type
  • 40W Power
  • Plunger weight 45g
Height 31.8mm
Length 45mm
Nominal Power 40W
Solenoid Action Pull/thrust
Stroke 10mm
Width 25.4mm
Coil Voltage (DC) 12V
Weight 167g

Reviews


Be the first to submit a review

Trustpilot