HE & BS BENSON BLM5/02/24/80W BLM5/24VDC/80W PULL/THRUST LATCHING SOLENOID

Order Code:

65-3531

Brand: Benson MPN: BLM5/02/24/80W

Discontinued


The BLM5 series are a range of magnetically latching DC linear solenoids with a pull/thrust plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 24V DC
  • Magnetically latching
  • Pull/thrust type
  • 80W Power
  • Plunger weight 553g
Height 48.8mm
Length 66.8mm
Nominal Power 80W
Solenoid Action Pull/thrust
Stroke 25mm
Width 48.8mm
Coil Voltage (DC) 24V
Weight 553g

Reviews


Be the first to submit a review

Trustpilot