Heavy-Duty Photoelectric Sensors

IDEC Brand: IDEC
<p>A series of photoelectric sensors that are available in a choice of detection types and distances and with or without a time delay function. Consisting of a transmitter and receiver in an IP67 protected housing these devices have LED performance indicators and sensitivity adustment.<br/><br/> The through-beam type can sense objects up to 50m away and is suitable for such applications as automatic parking garages. <br/><br/> The polarised retro-reflective sensors have a range of 7m and can easily detect mirrored surfaces.<br/><br/> The diffuse-reflective photoelectric sensor, with a 1m range, detect any object that reflect light - even transparent objects.<br/><br/> The background suppression type have a 2m range and do not detect the background.</p>
  • Mounting bracket
  • Cable gland
  • IP67 waterproof protection
  • Spring-up screw terminal block
  • Easy wiring
Description Image Product Buy Qty Pricing (Ex VAT) Sensing Range Type
IDEC SA1U-T50M 50 Meter Relay Contact Heavy Duty Photelectric Sensor
IDEC SA1U-T50M 50 Meter Relay Contact Heavy Duty Photelectric Sensor
Standard range
Order code: 50-5760
MPN: SA1U-T50M

3 in Stock, despatched in 4 days
1+ £105.22
50m Photelectric sensor
Idec SA1U-P07M 7 Meter Relay Contact Heavy Duty Photelectric Sensor
Idec SA1U-P07M 7 Meter Relay Contact Heavy Duty Photelectric Sensor
Standard range
Order code: 50-5762
MPN: SA1U-P07M

19 in Stock, despatched in 4 days
1+ £86.75
7m Photelectric sensor
Idec SA1U-D01M 1 Meter Relay Contact Heavy Duty Photelectric Sensor
Idec SA1U-D01M 1 Meter Relay Contact Heavy Duty Photelectric Sensor
Standard range
Order code: 50-5764
MPN: SA1U-D01M

7 in Stock, despatched in 4 days
1+ £71.97
1m Photelectric sensor
Order code50-576050-576250-5764
Sensing methodThrough-beamPolarised retro-reflectiveDiffuse-reflective
Sensing range50m7m1m
Detectable objectOpaqueOpaque/mirror surfaceOpaque/transparent
Time delay function--Yes

Operating voltage24 to 240V AC 12 to 240V DC
Dimensions25 x 67.5 x 85mm
Temperature range–25°C to +60°C


Trustpilot