Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Crydom CWD2450P Solid State Relay 50A 3-32VDC

Order Code:  

50-8400

  Copy to clipboard
Brand: Crydom  Copy to clipboard MPN: CWD2450P Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £38.40
5+ £36.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
1 in Stock, despatched same dayBack-order availability date - 06/07/2024

A heavy duty solid state load relay that is housed in a standard 'hockey-puck' body that is suitable for chassis or heat sink mounting. High heat dissipation and low power dissipation reduces considerably the amount of cooling required. The relay has optically isolated SCR outputs for high switching loads in industrial applications.


  • Switching voltage 24 to 280V AC
  • Control voltage 3 to 32V DC
  • Load current 50A
  • Output type zero-cross
  • Overvoltage protection
  • EMC Compliant for reliable operation in harsh environments
  • Removable IP20 touch-safe cover
  • DBC Substrate for superior thermal performance
  • LED Input status indicator
  • User-friendly connections
  • Dimensions (L x W x H) 58.4 x 45.7 x 33 mm
  • Ambient temperature 4080
  • CSA, UL, VDE approved
Contact Configuration SPST-NO
Coil Voltage (DC) 32V
Coil Current 10mA
Switching Voltage Max (AC) 280V
Mounting Type Panel
Height 33mm
Length 58.4mm
Width 45.7mm
Weight 86.5g
Switching Current Max 50A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


24 December 2013 Question by: Rapid Customer | Product code: 50-8400
Q. Hi Can this be used to control DC voltages as well as AC? Thanks
A. Hi Peter, thanks for your question. This relay can control DC voltages between 3-32V but can only switch (load) AC voltages from 24-280V.

Reviews


Be the first to submit a review