Christmas Opening Hours and Delivery Dates here

Heidemann 13456 Flexible Conduit EN20 10m Black Flame-Resistant PVC-U

Order Code:

03-9963

Brand: Heidemann MPN: 13456 EAN-13: 4011150134565
Qty Unit Price (Ex VAT)
1+ £10.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 13/01/2026

The Heidemann 13456 flexible conduit is a protective cable jacket, ideal for safeguarding electrical wiring. It features a 10-metre length and EN20 specification in black. This product is typically used in electrical installations to protect cables from damage.
Type Flexible conduit
Colour Black
Length 10m
Material Plastic
Internal Diameter 14.4mm
Compressive strength 750N
Diameter 20mm
Heat resistance -5 to +60°C
Size EN20

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot