Christmas Opening Hours and Delivery Dates here

Heidemann 70829 HX Pet Wireless Door Chime Set with Motion Detector

Order Code:

03-9993

Brand: Heidemann MPN: 70829 EAN-13: 4011150708292
Qty Unit Price (Ex VAT)
1+ £33.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 11/01/2026

The Heidemann Wireless Door Chime is a complete set designed for pet owners, featuring an included motion detector. This product is particularly useful for alerting when cats or dogs approach, functioning as a pet bell or cat doorbell. It is ideal for facilitating the movement of pets between indoor and outdoor spaces without manual intervention.
Type Wireless door chime
Adjustable volume fixed
Coding option Autodidactic
Component Complete set
Detection Angle 30°
Factory colour Pure white
Frequency 433 MHz
Max. Range 100m
Receiver size 107 x 70 x 33mm
Transmitter dimensions 100 x 70 x 40mm
Tunes 8
Viewing width 6m
Visual signalling Blue LED
Volume 88dBA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot