Heller 17809 9 0901 HSS-R Twist Drill DIN 338 RN 8.5mm - Single

Standard range
Order Code:

58-4174

Brand: Heller MPN: 17809 9 EAN-13: 4010159178099
Qty Unit Price (Ex VAT)
1+ £4.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in Stock, despatched in 4 days

These 8.5mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 117mm
  • Weight 34.4g
Diameter 8.5mm
Length 117mm
Working Length 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot