Heller 18996 5 0396 Forstner Bits Set - 15 Piece

Order Code:

58-3827

Brand: Heller MPN: 18996 5 EAN-13: 4010159189965
  • Country of Origin: Germany

Discontinued


This set from Heller includes 15 Forstner bits ideal for cutting flat-bottomed holes in any kind of wood or timber product.


  • Toothed rim and two major cutting edges guarantee exact drilling even near edges
  • Precision-ground centre point for exact starting
  • DIN standard: DIN 7483g

Set includes the following diameter bits: 10mm, 12mm, 14mm, 15mm, 16mm, 20mm, 22mm, 24mm, 25mm, 30mm, 32mm, 35mm.
Diameter 10 to 35mm
Length 90mm
Material Suitability Wood

Reviews


Be the first to submit a review

Trustpilot