Heller 21680 7 3718 Allmat SDS-plus Universal Drill Bit 8 x 100 x 160mm

Standard range
Order Code:

58-3574

Brand: Heller MPN: 21680 D EAN-13: 4010159216807
Qty Unit Price (Ex VAT)
1+ £7.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

This Allmat universal drill bit from Heller is suitable for use with a wide range of materials including masonry, tile, glass, marble, plastics, metals, laminated chipboard and breeze block. This 8 x 100 x 160mm bit has a diamond-ground carbide cutting edge and SDS-plus shank.


  • Diameter 8mm
  • Length 160mm
Largest Diameter 8mm
No. of Bits 1
Smallest Diameter 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot