Heller 23257 9 0901 HSS-R Twist Drills DIN 338 RN 3/32" - 10 Pack

Order Code:

58-4087

Brand: Heller MPN: 23257 9 EAN-13: 4010159232579
  • Country of Origin: China

Discontinued


These 3/32in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 57mm
  • Weight 19.9g
Diameter 3/32in
Length 57mm
Working Length 30mm

Reviews


Be the first to submit a review

Trustpilot