Heller 23262 3 0901 HSS-R Twist Drills DIN 338 RN 11/64" - 10 Pack

Order Code:

58-4116

Brand: Heller MPN: 23262 3 EAN-13: 4010159232623
  • Country of Origin: China

Discontinued


These 11/64in HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 80mm
  • Weight 74.9g
Diameter 11/64in
Length 80mm
Working Length 47mm

Reviews


Be the first to submit a review

Trustpilot