Heller 26779 3 2618 Trijet SDS-plus Hammer Bit 16 x 250 x 200mm - Single

Order Code:

58-5122

Brand: Heller MPN: 26779 3 EAN-13: 4010159267793
  • Country of Origin: Germany

Discontinued


This 16 x 250 x 200mm Trijet SDS-plus hammer bit from Heller is part of a new generation of hammer bits designed to give powerful, fast and consistently high performance. Made from extremely wear-resistant tungsten carbide alloy for a long service life. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Impeller cutting edge with 3 blades for more effective material removal
  • Increased power transmission thanks to shaft-form head design
  • Optimised low-vibration triple spiral
  • Length250mm
  • Weight 190.8g
Largest Diameter 16mm
No. of Bits 1
Smallest Diameter 16mm

Reviews


Be the first to submit a review

Trustpilot