Heller 27223 0 2618 Trijet SDS-plus Hammer Bits 6 x 160 x 100mm - Pack Of 10

Order Code:

58-5086

Brand: Heller MPN: 27223 0 EAN-13: 4010159272230
  • Country of Origin: Germany

Discontinued


These 6 x 160 x 100mm Trijet SDS-plus hammer bits from Heller are part of a new generation of hammer bits designed to give powerful, fast and consistently high performance. Made from extremely wear-resistant tungsten carbide alloy for a long service life. Supplied in packs of 10.


  • Suitable for masonry, stone, concrete
  • Impeller cutting edge with 3 blades for more effective material removal
  • Increased power transmission thanks to shaft-form head design
  • Optimised low-vibration triple spiral
  • Length160mm
  • Weight 1000g
Largest Diameter 6mm
No. of Bits 10
Smallest Diameter 6mm

Reviews


Be the first to submit a review

Trustpilot