Heller QuickBit Flat Wood Bits

Heller Brand: Heller
<p>These QuickBit flat wood bits from <STRONG>Heller</STRONG> are ideal for fast and exact cutting in all types of wood and timber products. Supplied singly.</p>
  • Suitable for wood
  • Extremely accurate starting without tear-out at the edge of the hole
  • Customised for use with cordless drills
  • ¼in hex shank prevents drill bit from slipping in chuck
Description Image Product Buy Qty Pricing (Ex VAT) Diameter Length Material Suitability
Heller 19063 3 0330 QuickBit Flat Wood Bit 25 x 152mm - Single
Heller 19063 3 0330 QuickBit Flat Wood Bit 25 x 152mm - Single
Standard range
Order code: 58-5918
MPN: 19063 3

70 in Stock, despatched in 4 days
1+ £2.99
25mm 152mm Wood
Heller 21790 3 0330 QuickBit Flat Wood Bit 40 x 152mm - Single
Heller 21790 3 0330 QuickBit Flat Wood Bit 40 x 152mm - Single
Standard range
Order code: 58-5926
MPN: 21790 3

8 in Stock, despatched in 4 days
1+ £10.94
40mm 152mm Wood
Order codeMftrs Part No.Size
58-589519053 46 x 152mm
58-589627785 36 x 400mm
58-589719054 18 x 152mm
58-589823377 48 x 400mm
58-589919055 810 x 152mm
58-590023362 010 x 400mm
58-590119056 512 x 152mm
58-590223363 712 x 400mm
58-590321787 313 x 152mm
58-590419057 214 x 152mm
58-590523364 414 x 400mm
58-590619058 916 x 152mm
58-590723365 116 x 400mm
58-590821788 017 x 152mm
58-590919059 618 x 152mm
58-591023366 818 x 400mm
58-591121789 719 x 152mm
58-591219060 220 x 152mm
58-591323367 520 x 400mm
58-591419061 922 x 152mm
58-591523378 122 x 400mm
58-591619062 624 x 152mm
58-591723380 424 x 400mm
58-591819063 325 x 152mm
58-591923381 125 x 400mm
58-592019064 028 x 152mm
58-592119065 730 x 152mm
58-592219066 432 x 152mm
58-592319067 135 x 152mm
58-592422439 036 x 152mm
58-592519068 838 x 152mm
58-592621790 340 x 152mm


Trustpilot