Hellermann Tyton BW20S 20mm Small Brass Cable Gland Kit

Order Code:

04-2232

Brand: HellermannTyton MPN: BW20S

Discontinued


This small cable gland kit from Hellermann Tyton is supplied in a ready-to-use pack containing glands, lock nuts, earth tags and PVC shrouds.


  • Thread size M20
  • Supplied with brass fittings
  • Suitable for PVC, SWA and PVC 600/ 1000V cables to BS 6121
  • Simple design
  • Effective earth continuity
  • Increased mechanical strength
  • BS 6121 PT1:1989 approved
Type Indoor small
Body Material Brass
Thread Size M20

Reviews


Be the first to submit a review

Trustpilot