HellermannTyton 111-70119 RLT150-N66-NA-L1 Releaseable Tie Nat 8.9mm (pack 50)

Image Representative of Range

HellermannTyton 111-70119 RLT150-N66-NA-L1 Releaseable Tie Nat 8.9mm (pack 50)

Standard range
Order Code:

49-7340

Brand: HellermannTyton MPN: 111-70119 EAN-13: 4031026107035
Qty Unit Price (Ex VAT)
1+ £53.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

This HellermannTyton 111-70119 Cable Tie has the Inside Serrated and belongs to the RLT-Series. It has an extended pawl that allows for the quick and simple release of the tie. This allows the tie to be re-opened and re-used time and again.

It has been manufactured in Polyamide PA66, and is suitable for indoor, outdoor and high temperature applications.

Used in a wide range of industries this releasable and reusable tie is ideal where temporary installation, or, the addition or removal of cables is required, e.g. Theatres, outdoor events or prototype harnessing work.


  • Halogen-free: Yes
  • Minimum holding force: 670 N
  • Specification: Unlockable
  • Bundle diameter max: 225mm
  • Tensile strength: 445N
  • Temperature range: -40°C to +85°C
  • Supplied in packs of 50
  • Dimensions: 770(L) x 8.9(W)mm
  • Material: Polyamide 6.6 (PA66)
  • Supplied in Natural
  • Type: RLT Series
  • Mftrs. Part No. 111--70119

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot