HellermannTyton 156-00264 Push Mount Cable Tie Arrowhead Black 4.6mmx160mm

Order Code:

49-6381

Brand: HellermannTyton MPN: 156-00264

Discontinued


The HellermannTyton 156-00264 is a Push Mount Cable Tie with Arrowhead. This One-Piece Fixing Tie is assembled with a cellular rubber disc, bringing together a solution for the need to bundle a product, whilst at the same time providing a fixing solution especially for the door and tailgate harnesses, used for car body applications.

The one-piece fixing tie, combined with the specially designed cellular rubber disc, offers a high protection against the ingress of dust and water. Tested according the IEC 60529 standard, the article types T50SOSSFT6.5E-MD and T60SOSSFT62x122-E-MD produced from PA66 heat stabilized material fulfil IP67.

As an additional protection against the loss of the seal disc during transportation, the cellular rubber disc of T50SOSSFT6.5E-MD is welded to the fixing tie by an automatic laser welding machine.


  • Bundle diameter: 35mm
  • Material: Polyamide 6.6
  • Max. sheet thickness: 2.5mm
  • Min. sheet thickness: 1.9mm
  • Minimum holding force: 225 N
  • Product Specifications: Pad diameter: 16 mm
  • Boring-Ø: 6.3 - 6.7mm
  • Specification: Footer rigidly on the head
  • Dimensions: 160(L) x 4.6(W)mm
  • Temperature range: -40°C to +145°C
  • Supplied in black
  • Supplied singly
  • Type: T5SO
  • Manufacturer's part: 156-00264
Type Arrowhead
Colour Black
Length 160mm
Width 4.6mm

Reviews


Be the first to submit a review

Trustpilot