HellermannTyton 161-64008 HWCLIP25 Cable Clip Black 25mm

Standard range
Order Code:

49-7821

Brand: HellermannTyton MPN: 161-64008 EAN-13: 2050000175176
  • Quickly find another product in this range by Cable Size:

    8mm 16mm 25mm 30mm
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 available to back orderBack-order availability date - 19/02/2025

The HellermannTyton 161-64008 HWCLIP25 is part of the Helawrap HWClip Accessory Set. The 25mm clip sits snugly around the Helawrap cable cover and holds it firmly. Thanks to the innovative coupling system, the clip can be joined to a mounting plate or another clip of any size. Many clips can be linked together and each can turn freely.

As a result, any number of differing cable sizes can be bundled together, organised and protected flexibly and efficiently. The clip can be easily released and re-used. With the highly adaptable mounting plate (order code 49-7823), cables can be protected alongside most existing structures and installations.

The Helawrap clip with a mounting plate can be linked into chains to bundle, protect and fix any number of cables on industrial machines. The clip can also be used in wiring cabinets, particularly in the door area where movement is a requirement. Ideal for the management of cables in the office or home.


  • Material: Polyamide 6.6 High Imp. Mod, Heat Stab. (PA66HIRHS)
  • Compatible with: Helawrap size: 25mm
  • Halogen-free: Yes
  • Operating temperature: -40°C to +105°C
  • Supplied Singularly
  • Supplied in Black
  • Type: HWCLIP
  • Manufacturer's part: 161-64008 HWCLIP25
Type Wire saddle
Cable Size 25mm
Colour Black
Fixing Hole Diameter N/A
Material Nylon 66
Mounting Self adhesive

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot