HellermannTyton 166-11104 HG-SW21 HelaGuard PA6 Conduit 16.7mm

Image Representative of Range

HellermannTyton 166-11104 HG-SW21 HelaGuard PA6 Conduit 16.7mm

Standard range
Order Code:

49-7553

Brand: HellermannTyton MPN: 166-11104 EAN-13: 2050000846977
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
134 in Stock, despatched in 4 days

The HellermannTyton 166-11104 HG-SW21 is a Non Metallic Conduit from the HG-SW Series. The conduit has a high impact strength, is highly resistant to solvents and oils and recovers if crushed. This is a standard weight corrugated flexible conduit ideal for industrial applications, which include, machine building, plant construction, control panels and public buildings.


  • Halogen-free: Yes
  • Flammability: UL94 V2
  • Specifications: UL-Recognised
  • Material: Polyamide 6 (PA6)
  • Outside diameter: 21.2mm
  • Inside diameter: 16.7mm
  • Bending radius: 45mm
  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature -40°C to +120°C
  • Supplied Singularly
  • Supplied in Black
  • Manufacturer's part: 166-11104 HG-SW21

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Diameter 16.7mm
Material PA 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot