HellermannTyton 166-24600 HG16-HG16 Conduit Connector IP66 16mm

Order Code:

49-6518

Brand: HellermannTyton MPN: 166-24600

Discontinued


The HellermannTyton 166-24601 HG16-HG16 is a Straight Conduit Connector from the HG-HG Series. This fast fit Connector joins two pieces of conduit that have the same diameter of 16mm together. The connector has been manufactured from Polyamide 6.6 (PA66) and is supplied in black.


  • One piece, fast fit
  • Joins corrugated conduits
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • From diameter: 16mm
  • To diameter: 16mm
  • Type: HG16-HG16
  • Manufacturer's part: 166-24600
Type Conduit connector
Colour Black
Diameter 16mm
Material PA 66

Reviews


Be the first to submit a review

Trustpilot