HellermannTyton 166-30107 SC50 Galvanised Steel Conduit 48.4mm

Order Code:

49-7500

Brand: HellermannTyton MPN: 166-30107

Discontinued


The HellermannTyton 166-30107 SC50 is a HelaGuard Galvanised Steel Conduit from the SC Series. This flexible Steel Conduit has a high compression strength and high tensile and impact strength.

Applications include under floor wiring in offices, data cabling, protection of hydraulic or pneumatic conduits and high mechanical protection.


  • High compression, tensile and impact strength
  • Very flexible
  • Material: Galvanised Steel
  • Specification: HelaGuard SC Protective steel hose
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Operating temperature: -100°C to +300°C
  • Nominal diamater: 50mm
  • Outside diamater: 53.0mm
  • Inside diamater: 48.4mm
  • Supplied in lengths of 1m
  • Supplied in Metal
  • Type: SC Series
  • Manufacturer's part: 166-30107 SC50

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.

Reviews


Be the first to submit a review

Trustpilot