Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-30116 SC40 Galvanised Steel Conduit 37.6mm (10 metres)

Order Code:

49-7507

Brand: HellermannTyton MPN: 166-30116 EAN-13: 4031026328324

Discontinued


The HellermannTyton 166-30116 SC40 is a HelaGuard Galvanised Steel Conduit from the SC Series. This flexible Steel Conduit has a high compression strength and high tensile and impact strength.

Applications include under floor wiring in offices, data cabling, protection of hydraulic or pneumatic conduits and high mechanical protection.


  • High compression, tensile and impact strength
  • Very flexible
  • Material: Galvanised Steel
  • Specification: HelaGuard SC Protective steel hose
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Operating temperature: -100°C to +300°C
  • Nominal diamater: 40mm
  • Outside diamater: 42mm
  • Inside diamater: 37.6mm
  • Supplied in lengths of 10m
  • Supplied in Metal
  • Type: SC Series
  • Manufacturer's part: 166-30116 SC40

Trustpilot