HellermannTyton 166-30406 SC32-SM-M32 Brass Conduit Connector M32 21.1mm

Order Code:

49-6534

Brand: HellermannTyton MPN: 166-30406

Discontinued


The HellermannTyton 166-30406 SC32-SM-M32 is a Brass Connector for Metallic Conduit from the SC-SM Series. The connector has a swivel external M32 thread and comprises of two parts, the shell and the body. The connectors have been nickel plated.
  • Two-part fitting of shell and body with external thread
  • External thread swives about main body
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Inside diameter: 21.1mm
  • Supplied singly
  • Supplied in nickel plate
  • Nominal diameter: 32mm
  • Thread type: M32
  • Type: SC-SM
  • Manufacturer's part: 166-30406

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)


Reviews


Be the first to submit a review

Trustpilot