HellermannTyton 166-33811 PCSB25-FM-PG21 Conduit Fitting IP54 PG21 21.1mm

Order Code:

49-6589

Brand: HellermannTyton MPN: 166-33811

Discontinued


The HellermannTyton 166-33811 PCSB12 is a Conduit Fitting with an PG21 Fixed External thread for Metallic Conduit, from the PCSB-FM Series. The fitting comprises of two parts, the shell and the body. The connector has been manufactured from nickel plated brass.
  • Two-part fitting of shell and body with external thread
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Halogen-free: Yes
  • Operating Temperature: -100°C to +300°C
  • Sold singly
  • Thread size: PM21
  • Diameter: 25mm
  • Type: PCSB-FM Series
  • Supplied in nickel plated brass
  • Manufacturer's part: HellemannTyton 166-33811 PCSB25-FM-M21

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)


Reviews


Be the first to submit a review

Trustpilot