HellermannTyton 166-50106 ALNPB-M50 ALNPB Nickel Plated Brass Locknut

Order Code:

49-6648

Brand: HellermannTyton MPN: 166-50106

Discontinued


The HellermannTyton 166-50106 is a Nickel Plated Brass Locknut from the ALNPB range. The locknut is supplied with a M50 Metric Thread.


  • Halogen-free: Yes
  • Supplied singly
  • Supplied in nickel plate
  • Thread type: Metric M50
  • Type: ALNPB
  • Manufacturer's part: 166-50106
Type Locknut
Body Material Nickel plated brass
Thread Size 50mm

Reviews


Be the first to submit a review

Trustpilot