HellermannTyton 166-50111 ALNPB-PG11 ALNPB Nickel Plated Brass Locknut

Standard range
Order Code:

49-6639

Brand: HellermannTyton MPN: 166-50111 EAN-13: 2050001314772
  • Quickly find another product in this range by Thread Size:

Qty Unit Price (Ex VAT)
5+ £0.880
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5 in Stock, despatched in 4 days

The HellermannTyton 166-50111 is a Nickel Plated Brass Locknut from the ALNPB range. The locknut is supplied with a PG11Thread.


  • Halogen-free: Yes
  • Supplied singly
  • Supplied in nickel plate
  • Thread type: PG11
  • Type: ALNPB
  • Manufacturer's part: 166-50111
Type Locknut
Body Material Nickel plated brass
Thread Size PG11

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot