HellermannTyton 166-50116 ALNPB-PG36 ALNPB Nickel Plated Brass Locknut

Order Code:

49-6637

Brand: HellermannTyton MPN: 166-50116 EAN-13: 4031026309798

Discontinued


The HellermannTyton 166-50116 is a Nickel Plated Brass Locknut from the ALNPB range. The locknut is supplied with a PG36 Thread.


  • Halogen-free: Yes
  • Supplied singly
  • Supplied in nickel plate
  • Thread type: PG36
  • Type: ALNPB
  • Manufacturer's part: 166-50116
Type Locknut
Body Material Nickel plated brass
Thread Size PG36

Reviews


Be the first to submit a review

Trustpilot