HellermannTyton 166-30407 SC40-SM-M40 Brass Conduit Connector M40 37.6mm

Order Code:

49-6536

Brand: HellermannTyton MPN: 166-30407

Discontinued


The HellermannTyton 166-30407 SC40-SM-M40 is a Brass Connector for Metallic Conduit from the SC-SM Series. The connector has a swivel external M40 thread and comprises of two parts, the shell and the body. The connectors have been nickel plated.
  • Two-part fitting of shell and body with external thread
  • External thread swives about main body
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Inside diameter: 37.6mm
  • Supplied singly
  • Supplied in nickel plate
  • Nominal diameter: 40mm
  • Thread type: M40
  • Type: SC-SM
  • Manufacturer's part: 166-30407

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)


Reviews


Be the first to submit a review

Trustpilot