HellermannTyton 354-02260 Heat Shrink Tubing Clear 25mm Wide (10m Reel)

Standard range
Order Code:

49-6353

Brand: HellermannTyton MPN: 354-02260 EAN-13: 5022660669330
Qty Unit Price (Ex VAT)
1+ £18.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in Stock, despatched in 4 days

The HellermannTyton Hot Melt Tape flows when heated and provides permanent air and water tight seals. Designed for use with heat shrink sleeving and mouldings.

Application method: Clean and preheat the part to be protected. Wrap the tape around the part and overlap. Put the tubing or heat shrinkable shape over the tape and shrink down.


  • Hot melt tape flows when heated to seal
  • For heat shrink tubing and mouldings
  • Material: Ethylenevinylacetate
  • Operating temperature: -55°C to +105°C
  • Melting point: Starting from +95°C
  • Specifications: DEF Stan 59-97 Type W (w)
  • Hot melt tape flows when heated to seal against moisture
  • For heat shrink tubing and mouldings
  • Colour: Translucent
  • Supplied 25mm wide
  • Supplied on reels of 10m
  • Manufacturer's part: 354-02260
Colour Transparent
Length 10000mm
Ratio N/A
Shrunk Diameter N/A
Supplied Diameter 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot