HellermannTyton 380-03002 SHRINKIT 321 UNIVERSAL Set 3:1 975 pieces

Standard range
Order Code:

49-6348

Brand: HellermannTyton MPN: 380-03002 EAN-13: 4031026270708
Qty Unit Price (Ex VAT)
1+ £87.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 02/01/2025

The HellermannTyton ShrinKit 321 Heat Shrink Tubing is one versatile product. Not only does it provide your cables with protection against abrasion, chemical and weather, it's also great for bundling, colour-coding and strain relief. Insulating your cables with heat shrink tubing will give your project great results.

This ShrinKit has a shrink ratio of 3:1, and suitable for an array of applications. The shrink tubing is supplied in cut pieces of various lengths.


  • Attractive and reusable kit
  • For insulation, bend protection and identification
  • Size of compartments changeable by simply moving yellow space dividers
  • Halogen-free: Yes
  • Material: Radiation cross-linked polyolefin (PEX)
  • Product Specifications: Linear shrinkage: +5%/-10% max.
  • Shrink temperature: +90°C
  • Shrinkage: 3:1
  • Temperature range: -55°C to +135°C
  • Type: SHRINKIT 321
  • Supplied in a wide range of sizes in 5 colours and various lengths
  • Supplied in a neat case with 975 pieces
  • Manufacturer's part: 380-03002
Colour Black, blue, green / yellow, red, transparent
Length 40, 50, 60, 100, 170, 200mm
Ratio 3:1
Shrunk Diameter 0.5, 1, 2, 4, 8mm
Supplied Diameter 1.5, 3, 6, 12, 24mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot