HellermannTyton 380-03004 SHRINKIT 321-A BASIC 1 Set 3:1 115 pieces

Standard range
Order Code:

49-6361

Brand: HellermannTyton MPN: 380-03004 EAN-13: 4031026300283
Qty Unit Price (Ex VAT)
1+ £40.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 02/01/2025

The HellermannTyton ShrinKit 321-A Basic is Dual Wall Heat Shrink Tubing with a 3:1 shrink ratio. The attractive and reusable kit is ideal for assembling and identification. The inner wall melts when heated, and is forced into gaps. When the tubing cools down the adhesive forms a seal, preventing any moisture seeping in, thus protecting the components. The black tubes are mainly used for the protection of connectors and splices, the clear tubing is ideal for the protection of printed label markers.

The size of the compartments can be changed by simply moving the yellow space dividers. This kit contains a range of general purpose tubing lengths clearly marked. Five different sizes are included in black and transparent.


  • Attractive kit
  • For insulation, bend protection
  • Size of compartments changeable by simply moving yellow space dividers
  • Halogen-free: Yes
  • Material: Radiation cross-linked polyolefin (PEX)
  • Product Specifications: Shrink temperature: +110 °C
  • Shrink temperature: +110°C
  • Temperature range: -55°C to +110°C
  • Supplied in a wide range of sizes and various lengths (see technical specification for details)
  • Supplied in black and transparent tubing
  • Type: SHRINKIT 321-A BASIC
  • Manufacturer's part: 380-03004
Colour Black, transparent
Length 35, 80mm
Ratio 3:1
Shrunk Diameter 1, 2, 4mm
Supplied Diameter 3, 6, 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot