HellermannTyton 639-60000 HOTKIT Anti Kink Sleeve and Grommet Set

Standard range
Order Code:

49-7817

Brand: HellermannTyton MPN: 639-60000 EAN-13: 4031026187136
Qty Unit Price (Ex VAT)
1+ £21.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/02/2025

The HellermannTyton Grommet Set (HOT Kit) is a practical mix of Anti Kink Sleeves and grommets for construction, repairs and home improvement. With a wide range of sizes and styles, chances are the size you need will be here, and if not, at least something to improvise with. The durable storage case has interior dividers and a printed size guide for easy identification and selection.

Every toolbox, workshop, and garage needs this incredibly handy rubber grommet assortment.

Grommets included in this kit:
15 x HV1208 grommets
15 x HV1203 grommets
15 x HV2210 anti-kink sleeves
20 x HV1201 grommets
20 x HV2213 anti-kink sleeves
15 x HV2101 anti-kink sleeves


  • Material: Polyvinylchloride, flame-retardant (PVC-FR)
  • Operating temperature: -30°C to +60°C
  • Shore Hardness A: 56±5
  • Flammability: UL94 V0
  • Manufacturer's part: HOT Kit
Type Sleeve & grommet set
Cable Diameter Various
Colour Black
Height Various
Material PVC-FR
Operating Temperature Range -30 to +60°C
Panel Hole Diameter Variousmm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot