Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

HellermannTyton 711-00000 HelaTape Shield 310 - Conductive Tape Black 19mmx4.6m

Order Code:  

49-6355

  Copy to clipboard
Brand: HellermannTyton  Copy to clipboard MPN: 711-00000 Copy to clipboard EAN-13: 4031026405766
  • Country of Origin:
 Report an error

Discontinued

This black HelaTape Shield 310 self-amalgamating conductive tape 19mm x 4.6m has been manufactured with ethylene propylene rubber and is ideal for shielding high-voltage splices and terminations. Equipped with excellent conducting properties, while moisture and UV-resistant.


  • Colour: Black
  • Easy to apply
  • Prevents corona effect
  • Length: 4.6m
  • Thickness: 0.76mm
  • Width: 19mm
  • Carton quantity: 100 pieces
  • Elongation at break 600%
  • Halogen-free
  • Insulating
  • Intermittent operating temperature 130°C
  • Operating temperature +90 °C
  • Self extinguishing
  • Suitable for high voltage
  • Tensile strength: 2MPa
  • Volume resistance 870 Ω cm
  • Water absorption: 0.02%
  • Manufacturer's part 711-00000
Colour Black
Length 4.6m
Type Conductive
Width 19mm

Reviews


Be the first to submit a review

Trustpilot