HellermannTyton Electromagnetic Protection Braided Seeving, Helagaine HEGEMIP

<P>A range of <STRONG>HellermannTyton Braided Seeving</STRONG> from the <STRONG>Helagaine HEGEMIP Range</STRONG>. The braided sleeving has been manufactured from tin-plated copper and polyester threads. Helagaine HEGEMIP braided sleeves offer electromagnetic protection as well as secure cable bundling.</P><P>The mix of materials, make the sleeves expandable and easy to apply. In contrast to purely copper braids, the HEGEMIP sleeves can be bent and twisted and still return to their original form. As a result, HEGEMIP are particularly suitable for applications where there is movement.</P><P>The supporting inner tube makes insertion of cables easier, and protects the sleeves from deformation during transport. Besides their excellent electromagnetic protection ratings, they are very resistant to abrasion. </P><P>Applications for Helagaine HEGEMIP braided sleeving is for highly sensitive electronics, such as electrical appliances and machines, radio equipment, military and automotive engineering. </P>
  • Excellent electromagnetic protection
  • Extremely flexible, expandable and easy to apply
  • Superior abrasion protection
  • No kinks or tears, even when bending the sleeve 90°
  • Particularly suitable for applications with restricted space or requiring movement
  • Inner disposable tube protects sleeve from deformation and allows for easy insertion of cables
  • Fulfils the requirements of IEC CISPR25 for radio disturbances in vehicles, boats and engines
  • Material: Polyester (Halogen free), Tin Plated copper
  • Operating temperature: -40°C to +175°C
  • EMI requirements: 10 KHz to 1 GHz according to CISPR25 (DIN VDE 0879-2)
  • Flammability: UL94 V2, FMVSS 302
  • Specifications: NF F 16-101
  • Supplied colour: Aluminium, Black
  • Supplied in lengths of 1m
  • Available in widths of 6, 8, 10 and 12mm
Please Note: This braided sleeving will be supplied in one continuous length. For example, an order for 7m of braided sleeving will result in a single 7m braided sleeving being supplied, not 7 one-metre lengths.
Description Image Product Buy Qty Pricing (Ex VAT) Diameter Type Colour Material
HellermannTyton 173-00600 HEGEMIP06-CUSP-C4 EMC Braided Hose 6mm
HellermannTyton 173-00600 HEGEMIP06-CUSP-C4 EMC Braided Hose 6mm
Standard range
Order code: 49-7970
MPN: 173-00600

400 in stock, despatched same dayContact us for additional stock
1+ £0.967
6mm Braided hose Aluminium, black PET / CU
HellermannTyton 173-00800 HEGEMIP08-CUSP-C4 EMC Braided Hose 8mm
HellermannTyton 173-00800 HEGEMIP08-CUSP-C4 EMC Braided Hose 8mm
Extended range
Order code: 49-7973
MPN: 173-00800

Order in multiples of 500


Available to back orderBack-order availability date - 19/05/2025
500+ £7.93
8mm Braided hose Aluminium, black PET / CU
HellermannTyton 173-01000 HEGEMIP10-CUSP-L4 EMC Braided Hose 10mm
HellermannTyton 173-01000 HEGEMIP10-CUSP-L4 EMC Braided Hose 10mm
Standard range
Order code: 49-7971
MPN: 173-01000

105 in Stock, despatched in 4 days
1+ £6.34
10mm Braided hose Aluminium, black PET / CU
Mftrs. Part no.TypeDiameterBundle Ø maxBundle Ø minWeightOrder code
173-00600 HEGEMIP06 6.0mm5.0mm10.0mm28.5g/m49-7970
173-00800 HEGEMIP08 8.0mm8.0mm11.5mm26.5g/m49-7973
173-01000 HEGEMIP10 10mm8.0mm13.0mm43.5g/m49-7971
173-01200 HEGEMIP12 12mm10mm15.0mm48.0g/m49-7972


Trustpilot