HellermannTyton Flexible Cable Support, Heladuct Flex

<P>A range of <STRONG>HellermannTyton Flex Cable Support </STRONG>from the <STRONG>Heladuct Flex Series</STRONG>. The cable support is a space saving wiring system which holds the routed cable clearly open to view. Cables can be routed in or out over the whole length of the support. The supports can be rapidly mounted to a surface either with screws or an adhesive strip. </P><P>The high-quality foam bonding layer smooths over irregularities in the underlying surface and works particularly well on powder-coated surfaces. Due to their flexibility, it is possible to install the flex cable support at and angle of 90&deg;.</P><P>Heladuct flexible cable supports are commonly used in switching cabinets. They are also used in the furniture industry, where cables need to be routed rapidly and attractively.</P>
  • Material: Polypropylene (PP)
  • Operating temperature: -20°C to +70°C
  • Adhesive: Synthetic rubber with base of polyethylene foam
  • Flammability: UL94 V0 (excluding adhesive)
  • Specification: UL
  • Available with either screwable or adhesive base
  • Available in diameters of 9x11, 20, 30 and 40mm
  • Supplied in lengths of 0.5m
  • Supplied in White
Mftrs. Part no.TypeDiameterNo. of wires @ 0.75mm²No. of wires @ 1.5mm² No. of wires @ 2.5mm²Order code
Screwable 0.5m lengths
164-11008 Flex10 9 x 11mm 9 x 0.75mm² 6 x 1.50mm² 4 x 2.50mm²49-7807
164-21008 Flex20 20mm32 x 0.75mm² 22 x 1.50mm² 14 x 2.50mm²49-7808
164-31008 Flex30 30mm67 x 0.75mm² 50 x 1.50mm² 34 x 2.50mm²49-7809
Adhesive 0.5m lengths
164-11108 Flex10SK9 x 11mm9 x 0.75mm² 6 x 1.50mm² 4 x 2.50mm²49-7803
164-21108 Flex20SK 20mm32 x 0.75mm² 22 x 1.50mm² 14 x 2.50mm²49-7804
164-31108 Flex30SK 30mm67 x 0.75mm² 50 x 1.50mm² 34 x 2.50mm²49-7805
164-41108 Flex40SK 40mm

-

81 x 1.50mm² 60 x 2.50mm²49-7806

Trustpilot