HellermannTyton Heat Shrinkable Tubing 3:1 in Blister Bags, HIS-3-BAG-3/1

<P>The <STRONG>HellermannTyton Heat Shrink Tubing </STRONG>is supplied in a handy blister bag. Each package contains <STRONG>10 pre-cut pieces of 200mm</STRONG>. The thin walled and flexible tubing is made of cross-linked Polyolefin with a shrink ratio of 3:1. These HIS-3 BAG tubing's are ideal for use for insulation and protection of cables and harnesses. </P>
  • Type: HIS-3 BAG
  • Material: Polyolefin, cross-linked (POX)
  • Shrink Ratio: 3:1
  • Longitudinal change after shrinkage: -5% max
  • Minimum Shrink Temperature: +100°C
  • Operating Temperature: -55°C to +135°C
  • Insulation Class: B (VDE 0530)
  • Dielectric Strength: 20 kV/mm according to ASTM D 150
  • Flammability: UL224 VW-1 (except clear)
  • Supplied in handy blister bag, with 10 pre-cut pieces of 200mm
  • Available in 1.5, 3.0, 6.0 and 12.0mm pre shrink widths
  • Supplied in black
Description Image Product Buy Qty Pricing (Ex VAT) Shrunk Diameter Supplied Diameter Colour Length Ratio
HellermannTyton 308-30151 HIS-3-BAG-1.5/0.5-BK 3:1 Heat Shrink 0.5mm (10x20cm)
HellermannTyton 308-30151 HIS-3-BAG-1.5/0.5-BK 3:1 Heat Shrink 0.5mm (10x20cm)
Standard range
Order code: 49-7376
MPN: 308-30151

52 in Stock, despatched in 4 days
1+ £12.83
0.5mm 1.5mm Black 200mm 3:1
HellermannTyton 308-30310 HIS-3-BAG-3/1-BK Heat Shrink 1.0mm Black (10x20cm)
HellermannTyton 308-30310 HIS-3-BAG-3/1-BK Heat Shrink 1.0mm Black (10x20cm)
Standard range
Order code: 49-7377
MPN: 308-30310

153 in Stock, despatched in 4 days
1+ £4.71
1mm 3mm Black 200mm 3:1
HellermannTyton 308-30610 HIS-3-BAG-6/2-BK Heat Shrink 2.0mm Black (10x20cm)
HellermannTyton 308-30610 HIS-3-BAG-6/2-BK Heat Shrink 2.0mm Black (10x20cm)
Standard range
Order code: 49-7378
MPN: 308-30610

49 in Stock, despatched in 4 days
1+ £3.19
2mm 6mm Black 200mm 3:1
HellermannTyton 308-31210 HIS-3-BAG-12/4-BK Heat Shrink 4.0mm Black (10x20cm)
HellermannTyton 308-31210 HIS-3-BAG-12/4-BK Heat Shrink 4.0mm Black (10x20cm)
Standard range
Order code: 49-7379
MPN: 308-31210

91 in Stock, despatched in 4 days
1+ £46.19
4mm 12mm Black 200mm 3:1
Mftrs. Part no.TypePre-shrinkShrunkWall (WT)Pack Cont.ColourOrder code
308-30151 HIS-3-BAG-1.5/0.5 1.5mm0.5mm0.45mm10 x 200 Black (BK)49-7376
308-30310 HIS-3-BAG-3/1 3.0mm1.0mm0.55mm10 x 200 Black (BK)49-7377
308-30610 HIS-3-BAG-6/2 6.0mm2.0mm0.65mm10 x 200 Black (BK)49-7378
308-31210 HIS-3-BAG-12/4 12mm4.0mm0.8mm10 x 200 Black (BK)49-7379


Trustpilot