HellermannTyton High Shrink Ratio Heavy Duty Heat Shrinkable Tubing, HA67

<P>A range of <STRONG>HellermannTyton High-Shrink-Ratio Heavy-Duty Heat Shrinkable Tubing </STRONG>from the <STRONG>HA67 Range</STRONG>. This <STRONG>6:1 Ratio heat shrink </STRONG>has been designed to pass over large size connectors and shrink down onto much smaller cable jackets. The thermoplastic adhesive lined tubing provides environmental sealing, excellent insulation and resistance to impact and abrasion. The 6:1 shrink-ratio conforms well to highly variable substrate dimensions and simplifies cable repair. </P><P>The heat shrink insulates, seals and protects large size differences between connectors and cables.</P>
  • Material: Polyolefin, cross-linked (POX)
  • Shrink Ratio: 6:1
  • Longitudinal change after shrinkage: -10% max
  • Minimum shrink temperature: +120°C
  • Operating temperature: -55°C to +110°C
  • Softening point adhesive: +85 °C
  • Dielectric Strength: 20kV/mm according to ASTM D2671
  • Supplied in Black
  • Supplied in lengths of 1.2m
Mftrs. Part no.TypeSupplied ØRecov. ØWall (WT)LengthOrder code
321-30000 HA67-19.0/3.2 19mm3.2mm3.2mm1.2m49-6998
321-30100 HA67-33.0/5.5 33mm5.5mm3.4mm1.2m49-6999
321-30200 HA67-44.4/7.4 44.4mm7.4mm3.6mm1.2m49-7000

Trustpilot