HellermannTyton NOMEX® braided sleeving, Helagaine HEGMAN and HEGMANWO

<P>A range of <STRONG>HellermannTyton Braided Flexible</STRONG> and <STRONG>Non-Flammable Sleeving </STRONG>from the <STRONG>Helagaine HEGMAN and HEGMANWO ranges</STRONG>. This braiding has been manufactured from meta-aramid <STRONG>NOMEX&reg;. </STRONG>The high expansion allows easy installation, even over long lengths and connectors.</P><P><STRONG>Helagaine HEGMAN and HEGMANWO</STRONG> offer optimal mechanical protection for harnesses and can bear the most severe environments. Cables and wires are highly protected against abrasion, flames and high temperatures. It also has very high resistance to radiation and fluids. Helagaine HEGMANWO is additionally water and oil repellent.</P><P><STRONG>Helagaine HEGMAN and HEGMANWO</STRONG> have been designed for applications that require mechanical protection at high temperatures such as aeronautic, aerospace, military, railway and shipbuilding industries.</P>
  • Made of non-flammable meta-aramid
  • Extremely flexible
  • High expansion for easy installation over long lengths
  • Optimal mechanical protection for harnesses
  • Able to withstand the most severe environments
  • Superior protection against abrasion, flames and high temperatures
  • Highly resistant to radiation and fluids
  • Material: NOMEX® (Meta-Aramid) Polyaramid Polymetaphenylene Isophthalamide
  • Operating temperature: +240°C
  • Melting Point: Does not melt/ Carbonisation above +370°C
  • Flammability: UL94 V0 (Raw material), UL224 VW-1
  • Supplied by the metre
  • Supplied in Green

Please Note: This braiding will be supplied in one continuous length. For example, an order for 7m of braiding will result in a single 7m braiding being supplied, not 7 one-metre lengths.

Description Image Product Buy Qty Pricing (Ex VAT) Max. Diameter Colour Length
HellermannTyton 170-02101 Helagaine HEGMAN-04 4mm
HellermannTyton 170-02101 Helagaine HEGMAN-04 4mm
Standard range
Order code: 49-7650
MPN: 170-02101

210 in Stock, despatched in 4 days
1+ £1.76
4mm Green 1000mm
HellermannTyton 170-02102 Helagaine HEGMAN-06 8mm
HellermannTyton 170-02102 Helagaine HEGMAN-06 8mm
Extended range
Order code: 49-7651
MPN: 170-02102

Available to back orderBack order, lead time 5 weeks
1+ £6.92
8mm Green 1000mm
HellermannTyton 170-02103 Helagaine HEGMAN-08 12mm
HellermannTyton 170-02103 Helagaine HEGMAN-08 12mm
Standard range
Order code: 49-7652
MPN: 170-02103

9 in Stock, despatched in 4 days
1+ £10.95
12mm Green 1000mm
HellermannTyton 170-02001 Helagaine HEGMANWO-04 4mm
HellermannTyton 170-02001 Helagaine HEGMANWO-04 4mm
Extended range
Order code: 49-7654
MPN: 170-02001

Available to back orderBack order, lead time 4 weeks
1+ £2.09
4mm Green 1000mm
HellermannTyton 170-02002 Helagaine HEGMANWO-06 8mm
HellermannTyton 170-02002 Helagaine HEGMANWO-06 8mm
Extended range
Order code: 49-7655
MPN: 170-02002

Available to back orderBack order, lead time 6 weeks
1+ £7.72
8mm Green 1000mm
HellermannTyton 170-02003 Helagaine HEGMANWO-08 12mm
HellermannTyton 170-02003 Helagaine HEGMANWO-08 12mm
Standard range
Order code: 49-7656
MPN: 170-02003

71 in Stock, despatched in 4 days
1+ £6.34
12mm Green 1000mm
HellermannTyton 170-02004 Helagaine HEGMANWO-10 16mm
HellermannTyton 170-02004 Helagaine HEGMANWO-10 16mm
Extended range
Order code: 49-7657
MPN: 170-02004

48 in Stock, despatched in 4 days
1+ £6.87
16mm Green 1000mm
Mftrs. Part no.TypeDescriptionBundle Ø minBundle Ø maxWeightOrder code
Helagaine HEGMAN
170-02101HEGMAN-04EN6049-003-04-5

2.0mm

4.0mm

4.0g/m49-7650
170-02102HEGMAN-06EN6049-003-06-5

4.0mm

8.0mm

8.0g/m49-7651
170-02103HEGMAN-08EN6049-003-08-5

6.0mm

12mm

12.0g/m49-7652
170-02104HEGMAN-10EN6049-003-10-5

8.0mm

16mm

14.0g/m49-7653
Mftrs. Part no.TypeDescriptionBundle Ø minBundle Ø maxWeightOrder code
Helagaine HEGMANWO
170-02001HEGMANWO-04EN6049-004-04-5

2.0mm

4.0mm

4.0g/m49-7654
170-02002HEGMANWO-06EN6049-004-06-5

4.0mm

8.0mm

8.0g/m49-7655
170-02003HEGMANWO-08EN6049-004-08-5

6.0mm

12mm

12.0g/m49-7656
170-02004HEGMANWO-10 EN6049-004-10-5

8.0mm

16mm

14.0g/m49-7657


Trustpilot