Christmas Opening Hours and Delivery Dates here

HellermannTyton Non-Metallic Double Slit Conduit, HG-DC Range

A range of HellermannTyton Non Metallic Double Slit Conduit from the HG-DC Range. This conduit is ideal when there is the requirement for retrofitting flexible conduit protection to an already fitted installation. This lightweight, double slit conduit is a non-metallic flexible system that offers ease of installation where mechanical protection for electrical wiring, pneumatic pipes and cables is subsequently found to be required.

Offered in eight popular sizes, from 11mm nominal conduit bore, through to 54mm, the conduit is easily slipped over any cabling, thanks to the double slit along its length. Once in position it provides adequate protection and full cable management, protecting the cables from snagging, abrasion or accidental damage.

  • Can be opened and closed repeatedly
  • Cables can be inserted laterally
  • Abrasion resistant
  • Free of halogen, sulphur and phosphorus
  • Self-extinguishing to IEC 61386
  • Material: Polyamide 6 (PA6)
  • Operating temperature: -40°C to +110°C
  • Flammability: UL94 V2
  • Supplied in Black
  • Supplied in lengths of 1m
  • Available in diameters of 11, 13, 16 and 28mm

Please Note: This conduit will be supplied in one continuous length. For example, an order for 7m of conduit will result in a single 7m conduit being supplied, not 7 one-metre lengths.

Description Image Product Buy Pricing (Ex VAT) Diameter Type Colour Material
HellermannTyton 166-11800 HG-DC11 HelaGuard PA6 Double Slit Conduit 11mm (1m)
HellermannTyton 166-11800 HG-DC11 HelaGuard PA6 Double Slit Conduit 11mm (1m)
Standard range
Order code: 49-7427
MPN: 166-11800

126 available to back orderBack-order availability date - 09/01/2026
1+ £6.04
Price per unit Ex VAT
11mm Double slit conduit Black PA 6
HellermannTyton 166-11801 HG-DC13 HelaGuard PA6 Double Slit Conduit 13mm (1m)
HellermannTyton 166-11801 HG-DC13 HelaGuard PA6 Double Slit Conduit 13mm (1m)
Standard range
Order code: 49-7428
MPN: 166-11801

26 available to back orderBack-order availability date - 09/01/2026
1+ £6.94
Price per unit Ex VAT
13mm Double slit conduit Black PA 6
HellermannTyton 166-11802 HG-DC16 HelaGuard PA6 Double Slit Conduit 16mm (1m)
HellermannTyton 166-11802 HG-DC16 HelaGuard PA6 Double Slit Conduit 16mm (1m)
Standard range
Order code: 49-7429
MPN: 166-11802

104 available to back orderBack-order availability date - 09/01/2026
1+ £8.55
Price per unit Ex VAT
16mm Double slit conduit Black PA 6
HellermannTyton 166-11804 HG-DC28 HelaGuard PA6 Double Slit Conduit 28mm (1m)
HellermannTyton 166-11804 HG-DC28 HelaGuard PA6 Double Slit Conduit 28mm (1m)
Standard range
Order code: 49-7431
MPN: 166-11804

134 available to back orderBack-order availability date - 09/01/2026
1+ £16.34
Price per unit Ex VAT
28mm Double slit conduit Black PA 6
Mftrs. Part no. TypeNominal ØOutside ØInside ØBend radiusWeightReel (L)Order code
166-11800 HG-DC11 11mm11.2mm6.7mm45mm23g/m50m49-7427
166-11801 HG-DC13 13mm12.9mm7.9mm55mm37g/m50m49-7428
166-11802 HG-DC16 16mm15.8mm10.5mm60mm41g/m50m49-7429
166-11804 HG-DC28 28mm28.3mm20.5mm105mm94g/m50m49-7431


Trustpilot