Christmas Opening Hours and Delivery Dates here

HellermannTyton Self Adhesive/Screw Flat Ribbon Cable Holder (Base), FKH Series

A range of HellermannTyton Flat Ribbon Cable Holders (Bases) from the FKH Series. Ribbon cables can be quickly and easily installed using these one piece fixing clips. They offer the benefits of being easily releasable and re-usable for additional or replacement of cables.
These clips are ideal for use in applications which are difficult to access, or for areas where a self adhesive is the only possible fixing method (for example, where holes would be unacceptable).

The FKH clips are designed to retain flat ribbon cables in applications including computer equipment, gaming machines and domestic appliances. Available in self- adhesive mount or screw mount using M3 screws.

  • One-piece fixing clips for flat ribbon cables
  • Quick and easy installation
  • Easily releasable and re-usable
  • Material: Polyamide 6.6 High Impact Modified (PA66HIR)
  • Operating temperature: -40°C to +80°C
  • Flammability: UL94 HB (excluding adhesive)
  • For available sizes, please see technical specification
  • Supplied in Black
  • Available with self adhesive mount or screw mount using M3 screws
Description Image Product Buy Pricing (Ex VAT) Dimensions Type Colour
HellermannTyton 151-15250 FKH25A-HIR-BK-C1 Flat Ribbon Cable Holder
HellermannTyton 151-15250 FKH25A-HIR-BK-C1 Flat Ribbon Cable Holder
Extended range
Order code: 49-7837
MPN: 151-15250

Order in multiples of 5


Available to back orderBack order, lead time 3 weeks
5+ £1.20
Price per unit Ex VAT
31 x 25mm Ribbon cable holder Black
HellermannTyton 151-15300 FKH30A-HIR-BK-C1 Flat Ribbon Cable Holder
HellermannTyton 151-15300 FKH30A-HIR-BK-C1 Flat Ribbon Cable Holder
Extended range
Order code: 49-7838
MPN: 151-15300

Order in multiples of 5


4 available to back orderBack-order availability date - 13/01/2026
5+ £1.36
Price per unit Ex VAT
35 x 25mm Ribbon cable holder Black
HellermannTyton 151-15500 FKH50A-HIR-BK-C1 Flat Ribbon Cable Holder
HellermannTyton 151-15500 FKH50A-HIR-BK-C1 Flat Ribbon Cable Holder
Extended range
Order code: 49-7839
MPN: 151-15500

Order in multiples of 5


348 available to back orderBack-order availability date - 13/01/2026
5+ £0.900
Price per unit Ex VAT
56.5 x 25mm Ribbon cable holder Black
HellermannTyton 151-16250 FKH25-HIR-BK-C1 Flat Ribbon Cable Holder
HellermannTyton 151-16250 FKH25-HIR-BK-C1 Flat Ribbon Cable Holder
Extended range
Order code: 49-7840
MPN: 151-16250

Order in multiples of 5


Available to back orderBack order, lead time 5 weeks
5+ £0.823
Price per unit Ex VAT
31 x 25mm Ribbon cable holder Black
HellermannTyton 151-16500 FKH50-HIR-BK-C1 Flat Ribbon Cable Holder
HellermannTyton 151-16500 FKH50-HIR-BK-C1 Flat Ribbon Cable Holder
Extended range
Order code: 49-7841
MPN: 151-16500

Order in multiples of 5


351 available to back orderBack-order availability date - 13/01/2026
5+ £1.11
Price per unit Ex VAT
56.5 x 25mm Ribbon cable holder Black
HellermannTyton 151-16800 FKH80-HIR-BK-C1 Flat Ribbon Cable Holder
HellermannTyton 151-16800 FKH80-HIR-BK-C1 Flat Ribbon Cable Holder
Extended range
Order code: 49-7842
MPN: 151-16800

Order in multiples of 5


166 available to back orderBack-order availability date - 13/01/2026
5+ £2.05
Price per unit Ex VAT
86 x 25mm Ribbon cable holder Black
Mftrs, part no.TypeDimensionsFixing hole ØAdhesiveOrder code
151-15250 FKH25A 31(L)x25(W)x22(W2)mm3.1mmAcrylate49-7837
151-15300 FKH30A 35(L)x25(W)x22(W2)mm3.1mmAcrylate49-7838
151-15500 FKH50A 56.5(L)x25(W)x22(W2)mm3.1mmAcrylate49-7839
151-16250 FKH25 31(L)x25(W)x22(W2)mm3.1mmNone49-7840
151-16500 FKH50 56.5(L)x25(W)x22(W2)mm3.1mmNone49-7841
151-16800 FKH80 86(L)x25(W)x22(W2)mm3.1mmNone49-7842

For details on the (W2) measurement, please refer to the datasheet.


Trustpilot