HellermannTyton Stainless Steel Cable Ties with Ball Lock, MBT Series

<P>A range of <STRONG>HellermannTyton Cable Ties with Ball Lock </STRONG>from the <STRONG>MBT Series</STRONG>. The <STRONG>Metal Ball Bearing Ties </STRONG>have a non-releasable locking mechanism that offers infinite adjustment along the length of the tie. These ties are supplied in <STRONG>316 grade of stainless steel</STRONG>.</P><P>The MBT range of stainless steel ties are suitable for use in the most arduous conditions or where additional security, strength, fire resistance and chemical resistance properties. Used in all industries from mass transit, ship building, oil rigs, mining, chemical industries, ideal for securing lighting in theatres and exhibition halls.</P>
  • Material: Stainless Steel Type SS316
  • Operating temperature -80°C to +538°C
  • Flammability: Non burning
  • Patented non-releasable locking feature
  • Corrosion resistant
  • Weather resistant
  • Outstanding chemical resistance
  • Antimagnetic
  • High temperature resistance
  • Available with tensile strength of 900 and 2000N
  • Available in lengths of 127, 201, 362, 521, 681mm
Mftrs. Part no.TypeDimensionsLWBundle ØTensileApplication toolOrder code
111-93059MBT5S 127(L)x4.6(W)mm25mm900NMK9SST, KST-STG20049-7359
111-93089MBT8S 201(L)x4.6(W)mm 50mm900NMK9SST, KST-STG20049-7360
111-93149MBT14S 362(L)x4.6(W)mm 102mm900NMK9SST, KST-STG20049-7361
111-93209MBT20S 521(L)x4.6(W)mm 152mm900NMK9SST, KST-STG20049-7362
111-93279MBT27S 681(L)x4.6(W)mm 203mm900NMK9SST, KST-STG20049-7363
111-94089MBT8H 201(L)x7.9(W)mm 50mm2000NMK9SST, KST-STG20049-7364
111-94149MBT14H 362(L)x7.9(W)mm 102mm2000NMK9SST, KST-STG20049-7365
111-94209MBT20H 521(L)x7.9(W)mm 152mm2000NMK9SST, KST-STG20049-7366

Trustpilot