Christmas Opening Hours and Delivery Dates here

HellermannTyton TREDUX Heat Shrinkable Tubing 3.5:1, 1m Lengths

The HellermannTyton TREDUX has set a new standard in Heat Shrink Tubing. TREDUX offers this thick wall tubing cut into 1m lengths. The shrink ratio of 3.5:1 conforms very well to highly variable substrate dimensions and replaces many differently sized tubing solutions by fitting almost any heat shrink task. This reduces stock cost, and saves space.

The TREDUX thick wall tubing is both tough and weatherproof, making it suitable for exposed applications and underground cable joints.

  • Thick walled polyolefin adhesive lined tubing
  • Securely packed in display carton for use in smaller quantities
  • For low and medium voltage power applications
  • Material: Polyolefin, cross-linked (PO-X)
  • Shrink Ratio: up to 3.5:1
  • Operating temperature: -55°C to +110°C
  • Minimum shrink temperature: +120°C
  • Softening point adhesive +85°C
  • Longitudinal change after shrinkage: -10% max
  • Dielectric strength: 20kV/mm
  • Flammability: Not flame retarded
  • Supplied in lengths of 1m
Description Image Product Buy Pricing (Ex VAT) Shrunk Diameter Unshrunk Diameter Shrinkage Ratio Colour Length
HellermannTyton 321-50130 TREDUX HA47 - 13/4 Adhesive Lined Heat Shrink (1m)
HellermannTyton 321-50130 TREDUX HA47 - 13/4 Adhesive Lined Heat Shrink (1m)
Extended range
Order code: 49-7367
MPN: 321-50130

7 available to back orderBack-order availability date - 12/01/2026
1+ £16.11
Price per unit Ex VAT
4mm 13mm 3:1 Black 1000mm
HellermannTyton 321-50190 TREDUX HA47 - 19/6 Adhesive Lined Heat Shrink (1m)
HellermannTyton 321-50190 TREDUX HA47 - 19/6 Adhesive Lined Heat Shrink (1m)
Extended range
Order code: 49-7368
MPN: 321-50190

22 available to back orderBack-order availability date - 12/01/2026
1+ £20.05
Price per unit Ex VAT
6mm 19mm 3:1 Black 1000mm
HellermannTyton 321-50450 TREDUX HA47 - 45/12 Adhesive Lined Heat Shrink (1m)
HellermannTyton 321-50450 TREDUX HA47 - 45/12 Adhesive Lined Heat Shrink (1m)
Extended range
Order code: 49-7369
MPN: 321-50450

4 available to back orderBack-order availability date - 12/01/2026
1+ £29.03
Price per unit Ex VAT
12mm 45mm 3:1 Black 1000mm
Mftrs. Part no.TypeSupplied ØRecov. ØWall (WT)Order code
321-50130TREDUX-HA47-13/413mm4.0mm2.4mm49-7367
321-50190TREDUX-HA47-19/619mm6.0mm2.7mm49-7368
321-50450TREDUX-HA47-45/1245mm12mm4.1mm49-7369


Trustpilot