Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

HELUKABEL 10093940 M25 Black Dome Cable Gland

Standard range
Order Code:  

02-0536

  Copy to clipboard
Brand: HELUKABEL  Copy to clipboard MPN: 10093940 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.118

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
149 in stock, despatched same dayContact us for additional stock

A polyamide PA 6 cable gland for large diameter cable as used in EV charging applications.

When correctly installed, the gland offers ingress protection to IP68 and cable strain relief via the built-in clamping fingers.


  • Size: M25
  • Accepts cable diameters: 11 to 17mm
  • Colour: black
  • Material: Polyamide PA 6
  • Seal: Chloroprene rubber (CR)
  • Protection class: IP68
  • Temperature range: -20 to +100°C
  • Test standard: EN50262
  • Helukabel type 93940

Note that the locking nut is not supplied, and is available as a separate item HERE.
Body Material Polyamide PA6
Thread Size M25
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot