Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

HeluKabel 10098168 M40 Lock Nut For Black Dome Cable Gland

Order Code:  

02-0541

  Copy to clipboard
Brand: HELUKABEL  Copy to clipboard MPN: 10098168 Copy to clipboard
 Report an error

Discontinued

A locking nut, or counter-nut, made from polyamide PA 6 to complement the Helukabel Helutop HT series of cable glands. It reduces the possibility of the gland unscrewing in service.

Additionally, the locking nut has a built-in collar, providing a bigger surface area, and offers superior sealing when used with an O-ring (not included).


  • Size: M40
  • Colour: black
  • Material: Polyamide PA 6
  • Temperature range: -40 to +100°C
  • Helukabel type 98168
Body Material Polyamide PA6
Thread Size M40
Type Locknut

Reviews


Be the first to submit a review

Trustpilot