A brass cable gland for large diameter cable as used in EV charging applications.
When correctly installed, the gland offers ingress protection to IP68 and cable strain relief via the built-in clamping fingers.
- Size: M25
- Accepts cable diameters: 11 to 17mm
- Colour: silver
- Material: Nickel-plated brass
- Seal: Chloroprene rubber (CR)
- Protection class: IP68
- Temperature range: -20 to +100°C
- Test standard: EN50262
- Helukabel type 99961
Type |
Cable gland |
Body Material |
Brass |
Thread Size |
M25 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.