Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hercules IP66 Electrical Enclosure Range

The Hercules Range is designed to withstand any condition, thanks to its IP66 water resistance and IK-10 impact resistance. It comes with an assortment of accessories to guarantee dependable performance wherever you need it.
  • Unparalleled Strength
    Manufactured from strong and durable fiberglass-reinforced
    polyester (GRP/SMC) and ideal for outside usage with UV-stabilised
    material. The material also makes it lightweight for easy installation.
  • Secure Locks
    The hinged door comes equipped 90 degree quarter-turn standard
    locks for added security. The locks are metal-free and are easy to
    replace.
  • Tool-Free Assembly
    The door features a hinged design equipped with 90-degree
    quarter-turn locks for enhanced security. These locks are made
    without metal and can be easily replaced.
  • Rugged Protection
    With IP66 water resistance and IK-10 impact resistance, the Hercules
    Range safeguards your equipment against the elements. The rubber
    gasket is made with injected polyurethane, resisting temperatures
    between -30°C and 85°C.

  • Trustpilot