Hexagon Socket 6 Point Regular 1/4in Drive 4mm

<p>A professional matt chromed 1/4in square drive socket, produced in accordance with ISO 9000 and AS954 specifications, for increased torque and reduced risk of rounding fasteners. This hexagonal socket has a relatively short depth and a stepped collar on the shank.</p> <p>Overall Length: 24mm.</p><p>Size. 4mm</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type
Teng M140504 Hexagon Socket 6 Point Regular 1/4in Drive 4mm
Teng M140504 Hexagon Socket 6 Point Regular 1/4in Drive 4mm
Standard range
M140504
1+ £3.61

2 available to back orderBack-order availability date - 12/02/2025
Socket
Teng M140505 Hexagon Socket 6 Point Regular 1/4in Drive 5mm
Teng M140505 Hexagon Socket 6 Point Regular 1/4in Drive 5mm
Standard range
M140505
1+ £3.45

5 available to back orderBack-order availability date - 12/02/2025
Socket
Teng M1405055 Hexagon Socket 6 Point Regular 1/4in Drive 5.5mm
Teng M1405055 Hexagon Socket 6 Point Regular 1/4in Drive 5.5mm
Standard range
M1405055
1+ £3.93

4 available to back orderBack-order availability date - 12/02/2025
Socket
Teng M140506 Hexagon Socket 6 Point Regular 1/4in Drive 6mm
Teng M140506 Hexagon Socket 6 Point Regular 1/4in Drive 6mm
Standard range
M140506
1+ £3.61

4 available to back orderBack-order availability date - 12/02/2025
Socket
Teng M140507 Hexagon Socket 6 Point Regular 1/4in Drive 7mm
Teng M140507 Hexagon Socket 6 Point Regular 1/4in Drive 7mm
Standard range
M140507
1+ £3.61

5 available to back orderBack-order availability date - 07/02/2025
Socket
Teng M140508 Hexagon Socket 6 Point Regular 1/4in Drive 8mm
Teng M140508 Hexagon Socket 6 Point Regular 1/4in Drive 8mm
Standard range
M140508
1+ £3.61

20 available to back orderBack-order availability date - 12/02/2025
Socket
Teng M140509 Hexagon Socket 6 Point Regular 1/4in Drive 9mm
Teng M140509 Hexagon Socket 6 Point Regular 1/4in Drive 9mm
Standard range
M140509
1+ £3.61

5 available to back orderBack-order availability date - 12/02/2025
Socket
Teng M140510 Hexagon Socket 6 Point Regular 1/4in Drive 10mm
Teng M140510 Hexagon Socket 6 Point Regular 1/4in Drive 10mm
Standard range
M140510
1+ £3.88

20 available to back orderBack-order availability date - 12/02/2025
Socket
Teng M140511 Hexagon Socket 6 Point Regular 1/4in Drive 11mm
Teng M140511 Hexagon Socket 6 Point Regular 1/4in Drive 11mm
Standard range
M140511
1+ £3.61

1 available to back orderBack-order availability date - 12/02/2025
Socket
Teng M140512 Hexagon Socket 6 Point Regular 1/4in Drive 12mm
Teng M140512 Hexagon Socket 6 Point Regular 1/4in Drive 12mm
Standard range
M140512
1+ £3.61

5 available to back orderBack-order availability date - 12/02/2025
Socket
Teng M140513 Hexagon Socket 6 Point Regular 1/4in Drive 13mm
Teng M140513 Hexagon Socket 6 Point Regular 1/4in Drive 13mm
Standard range
M140513
1+ £3.88

20 available to back orderBack-order availability date - 07/02/2025
Socket


Trustpilot